Charger IC Lithium Ion/Polymer 26-QFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2731GQC-0001-Z

DigiKey Part Number
1589-MP2731GQC-0001-ZTR-ND - Tape & Reel (TR)
1589-MP2731GQC-0001-ZCT-ND - Cut Tape (CT)
1589-MP2731GQC-0001-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2731GQC-0001-Z
Description
4.5A I2C CONTROLLED SW CHARGER W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 26-QFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
4.5A
Battery Pack Voltage
4.67V (Max)
Voltage - Supply (Max)
16V
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (3.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,84000 Kč52,84 Kč
1039,36400 Kč393,64 Kč
2535,96200 Kč899,05 Kč
10032,23180 Kč3 223,18 Kč
25030,45344 Kč7 613,36 Kč
50029,38160 Kč14 690,80 Kč
1 00028,49875 Kč28 498,75 Kč
2 50027,56716 Kč68 917,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00027,00563 Kč135 028,15 Kč
Manufacturers Standard Package
Unit Price without VAT:52,84000 Kč
Unit Price with VAT:63,93640 Kč