
HI0603R300R-10 | |
|---|---|
DigiKey Part Number | 240-HI0603R300R-10TR-ND - Tape & Reel (TR) 240-HI0603R300R-10CT-ND - Cut Tape (CT) 240-HI0603R300R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI0603R300R-10 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 50 | 2,59960 Kč | 129,98 Kč |
| 100 | 2,32030 Kč | 232,03 Kč |
| 250 | 1,98556 Kč | 496,39 Kč |
| 500 | 1,75460 Kč | 877,30 Kč |
| 1 000 | 1,53978 Kč | 1 539,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15437 Kč | 4 617,48 Kč |
| 8 000 | 1,09715 Kč | 8 777,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






