MP2490DQ-LF-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2 627
Unit Price: 60,05000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2490DQ-LF-P

DigiKey Part Number
1589-1130-2-ND - Tape & Reel (TR)
1589-1130-1-ND - Cut Tape (CT)
1589-1130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2490DQ-LF-P
Description
IC REG BUCK ADJ 1.5A 10QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP2490DQ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1050,56300 Kč505,63 Kč
2546,34680 Kč1 158,67 Kč
10041,69360 Kč4 169,36 Kč
25039,47540 Kč9 868,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,13950 Kč19 069,75 Kč
1 00037,03921 Kč37 039,21 Kč
1 50036,48837 Kč54 732,56 Kč
2 50035,87802 Kč89 695,05 Kč
3 50035,52130 Kč124 324,55 Kč
5 00035,17833 Kč175 891,65 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč