
MP24894GJ-P | |
|---|---|
DigiKey Part Number | 1589-1127-2-ND - Tape & Reel (TR) 1589-1127-1-ND - Cut Tape (CT) 1589-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP24894GJ-P |
Description | IC LED DRIVER CTRLR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP24894GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 Kč | 29,58 Kč |
| 10 | 21,58000 Kč | 215,80 Kč |
| 25 | 19,56360 Kč | 489,09 Kč |
| 100 | 17,35140 Kč | 1 735,14 Kč |
| 250 | 16,29740 Kč | 4 074,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,66124 Kč | 7 830,62 Kč |
| 1 000 | 15,13820 Kč | 15 138,20 Kč |
| 1 500 | 14,87623 Kč | 22 314,35 Kč |
| 2 500 | 14,58592 Kč | 36 464,80 Kč |
| 3 500 | 14,41615 Kč | 50 456,53 Kč |
| 5 000 | 14,25293 Kč | 71 264,65 Kč |
| 12 500 | 13,90163 Kč | 173 770,38 Kč |
| Unit Price without VAT: | 29,58000 Kč |
|---|---|
| Unit Price with VAT: | 35,79180 Kč |









