LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP24894GJ-Z

DigiKey Part Number
1589-1898-2-ND - Tape & Reel (TR)
1589-1898-1-ND - Cut Tape (CT)
1589-1898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP24894GJ-Z
Description
IC LED DRIVER CTRLR PWM TSOT23-6
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP24894GJ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,16800 Kč161,68 Kč
2514,58960 Kč364,74 Kč
10012,86340 Kč1 286,34 Kč
25012,03940 Kč3 009,85 Kč
50011,54344 Kč5 771,72 Kč
1 00011,24443 Kč11 244,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,62989 Kč31 889,67 Kč
6 00010,38288 Kč62 297,28 Kč
9 00010,25918 Kč92 332,62 Kč
15 00010,12211 Kč151 831,65 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč