LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP24894GJ-P

DigiKey Part Number
1589-1127-2-ND - Tape & Reel (TR)
1589-1127-1-ND - Cut Tape (CT)
1589-1127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP24894GJ-P
Description
IC LED DRIVER CTRLR PWM TSOT23-6
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP24894GJ-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,40500 Kč224,05 Kč
2520,30920 Kč507,73 Kč
10018,01630 Kč1 801,63 Kč
25016,92104 Kč4 230,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,26128 Kč8 130,64 Kč
1 00015,71805 Kč15 718,05 Kč
1 50015,44599 Kč23 168,99 Kč
2 50015,14460 Kč37 861,50 Kč
3 50014,96845 Kč52 389,58 Kč
5 00014,79897 Kč73 994,85 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč