
HMHA2801CR2 | |
---|---|
DigiKey Part Number | 488-HMHA2801CR2TR-ND - Tape & Reel (TR) 488-HMHA2801CR2CT-ND - Cut Tape (CT) 488-HMHA2801CR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHA2801CR2 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA2801CR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,96000 Kč | 13,96 Kč |
10 | 9,62300 Kč | 96,23 Kč |
100 | 6,98850 Kč | 698,85 Kč |
500 | 5,80532 Kč | 2 902,66 Kč |
1 000 | 5,41705 Kč | 5 417,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,99195 Kč | 12 479,88 Kč |
5 000 | 4,72649 Kč | 23 632,45 Kč |
7 500 | 4,59035 Kč | 34 427,62 Kč |
12 500 | 4,43667 Kč | 55 458,38 Kč |
17 500 | 4,34525 Kč | 76 041,88 Kč |
25 000 | 4,25611 Kč | 106 402,75 Kč |
Unit Price without VAT: | 13,96000 Kč |
---|---|
Unit Price with VAT: | 16,89160 Kč |