Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2330CGTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2330CGTL-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2330CGTL-P |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,22730 Kč | 10 613,65 Kč |
| 1 000 | 20,55347 Kč | 20 553,47 Kč |
| 1 500 | 20,21575 Kč | 30 323,62 Kč |
| 2 500 | 19,84160 Kč | 49 604,00 Kč |
| 3 500 | 19,62299 Kč | 68 680,47 Kč |
| 5 000 | 19,41265 Kč | 97 063,25 Kč |
| Unit Price without VAT: | 21,22730 Kč |
|---|---|
| Unit Price with VAT: | 25,68503 Kč |



