Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2393GTL-Z

DigiKey Part Number
1589-MP2393GTL-ZTR-ND - Tape & Reel (TR)
1589-MP2393GTL-ZCT-ND - Cut Tape (CT)
1589-MP2393GTL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2393GTL-Z
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1023,62300 Kč236,23 Kč
2521,44320 Kč536,08 Kč
10019,03680 Kč1 903,68 Kč
25017,89028 Kč4 472,57 Kč
50017,19904 Kč8 599,52 Kč
1 00017,02728 Kč17 027,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,66699 Kč78 334,95 Kč
10 00015,36896 Kč153 689,60 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč