Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2329CGG-P | |
|---|---|
DigiKey Part Number | 1589-MP2329CGG-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2329CGG-P |
Description | IC REG BUCK ADJ 7.5A 11QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 7.5A 11-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,38996 Kč | 13 194,98 Kč |
| 1 000 | 25,58228 Kč | 25 582,28 Kč |
| 1 500 | 25,17777 Kč | 37 766,65 Kč |
| 2 500 | 24,72979 Kč | 61 824,48 Kč |
| 3 500 | 24,46780 Kč | 85 637,30 Kč |
| 5 000 | 24,21588 Kč | 121 079,40 Kč |
| Unit Price without VAT: | 26,38996 Kč |
|---|---|
| Unit Price with VAT: | 31,93185 Kč |


