Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2386CGG-P | |
|---|---|
DigiKey Part Number | 1589-MP2386CGG-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2386CGG-P |
Description | IC REG BUCK ADJ 8A 11QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 11-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,15468 Kč | 14 077,34 Kč |
| 1 000 | 27,30434 Kč | 27 304,34 Kč |
| 1 500 | 26,87871 Kč | 40 318,07 Kč |
| 2 500 | 26,40689 Kč | 66 017,23 Kč |
| 3 500 | 26,13103 Kč | 91 458,60 Kč |
| 5 000 | 25,86594 Kč | 129 329,70 Kč |
| Unit Price without VAT: | 28,15468 Kč |
|---|---|
| Unit Price with VAT: | 34,06716 Kč |


