
MP2324GJ-P | |
|---|---|
DigiKey Part Number | 1589-1106-2-ND - Tape & Reel (TR) 1589-1106-1-ND - Cut Tape (CT) 1589-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2324GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 25 | 35,12560 Kč | 878,14 Kč |
| 100 | 31,45710 Kč | 3 145,71 Kč |
| 250 | 29,70796 Kč | 7 426,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,65262 Kč | 14 326,31 Kč |
| 1 000 | 27,78392 Kč | 27 783,92 Kč |
| 1 500 | 27,34905 Kč | 41 023,57 Kč |
| 2 500 | 26,86719 Kč | 67 167,98 Kč |
| 3 500 | 26,58545 Kč | 93 049,08 Kč |
| 5 000 | 26,31461 Kč | 131 573,05 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |






