
MP2318GJ-P | |
|---|---|
DigiKey Part Number | 1589-1105-2-ND - Tape & Reel (TR) 1589-1105-1-ND - Cut Tape (CT) 1589-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2318GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19.92V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 25 | 38,04000 Kč | 951,00 Kč |
| 100 | 34,11130 Kč | 3 411,13 Kč |
| 250 | 32,23780 Kč | 8 059,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,10854 Kč | 15 554,27 Kč |
| 1 000 | 30,17875 Kč | 30 178,75 Kč |
| 1 500 | 29,71329 Kč | 44 569,93 Kč |
| 2 500 | 29,19738 Kč | 72 993,45 Kč |
| 3 500 | 28,89589 Kč | 101 135,62 Kč |
| 5 000 | 28,60595 Kč | 143 029,75 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |





