MP2228GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 20,60380 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2228GJ-P

DigiKey Part Number
MP2228GJ-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2228GJ-P
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14.4V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,80646 Kč13 403,23 Kč
1 00025,98461 Kč25 984,61 Kč
1 50025,57291 Kč38 359,36 Kč
2 50025,11680 Kč62 792,00 Kč
3 50024,85029 Kč86 976,01 Kč
5 00024,59399 Kč122 969,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,80646 Kč
Unit Price with VAT:32,43582 Kč