Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2192CGC-P | |
|---|---|
DigiKey Part Number | 1589-MP2192CGC-PTR-ND - Tape & Reel (TR) 1589-MP2192CGC-PCT-ND - Cut Tape (CT) 1589-MP2192CGC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2192CGC-P |
Description | IC REG BUCK ADJ 2A 6WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | MP2192CGC-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLCSP (0.85x1.25) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2192CGC-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2192CGC-ZCT-ND | 9,37771 Kč | Parametric Equivalent |
| MP2192GC-P | Monolithic Power Systems Inc. | 30 | 1589-MP2192GC-PCT-ND | 27,51000 Kč | Parametric Equivalent |
| MP2192GC-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2192GC-ZCT-ND | 19,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,22824 Kč | 7 114,12 Kč |
| Unit Price without VAT: | 14,22824 Kč |
|---|---|
| Unit Price with VAT: | 17,21617 Kč |


