Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2192GC-P

DigiKey Part Number
1589-MP2192GC-PTR-ND - Tape & Reel (TR)
1589-MP2192GC-PCT-ND - Cut Tape (CT)
1589-MP2192GC-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2192GC-P
Description
IC REG BUCK ADJ 2A 6WLCSP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WLCSP (0.85x1.25)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1019,92700 Kč199,27 Kč
2518,04160 Kč451,04 Kč
10015,96480 Kč1 596,48 Kč
25014,97660 Kč3 744,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,38070 Kč7 190,35 Kč
1 00013,88997 Kč13 889,97 Kč
1 50013,64436 Kč20 466,54 Kč
2 50013,37212 Kč33 430,30 Kč
3 50013,21302 Kč46 245,57 Kč
5 00013,06004 Kč65 300,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč