Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP2161AGJ-P | |
|---|---|
DigiKey Part Number | MP2161AGJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2161AGJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2161AGJ-Z | Monolithic Power Systems Inc. | 717 | 1589-MP2161AGJ-ZCT-ND | 32,97000 Kč | Parametric Equivalent |
| MP2161GJ-P | Monolithic Power Systems Inc. | 1 549 | 1589-1091-1-ND | 40,95000 Kč | Parametric Equivalent |
| MP2161GJ-Z | Monolithic Power Systems Inc. | 5 367 | 1589-1878-1-ND | 32,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,31248 Kč | 11 156,24 Kč |
| Unit Price without VAT: | 22,31248 Kč |
|---|---|
| Unit Price with VAT: | 26,99810 Kč |













