Direct

MP21600GQD-Z | |
|---|---|
DigiKey Part Number | MP21600GQD-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP21600GQD-Z |
Description | IC REG 0.6A 6QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 6-VFDFN |
EDA/CAD Models | MP21600GQD-Z Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 6-QFN (1x1.5) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP21600GQD-P | Monolithic Power Systems Inc. | 0 | MP21600GQD-P-ND | 17,46194 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,61140 Kč | 63 057,00 Kč |
| Unit Price without VAT: | 12,61140 Kč |
|---|---|
| Unit Price with VAT: | 15,25979 Kč |





