MP21600GQD-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 12,61140 Kč
Switching Regulator IC Output 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP21600GQD-P

DigiKey Part Number
MP21600GQD-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP21600GQD-P
Description
IC REG 0.6A 6QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP21600GQD-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
Packaging
Tape & Reel (TR)
Supplier Device Package
6-QFN (1x1.5)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP21600GQD-ZMonolithic Power Systems Inc.0MP21600GQD-Z-ND12,61140 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,46194 Kč8 730,97 Kč
Manufacturers Standard Package
Unit Price without VAT:17,46194 Kč
Unit Price with VAT:21,12895 Kč