MP2122AGJ-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3 142
Unit Price: 44,52000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A, 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2122AGJ-P

DigiKey Part Number
1589-MP2122AGJ-PTR-ND - Tape & Reel (TR)
1589-MP2122AGJ-PCT-ND - Cut Tape (CT)
1589-MP2122AGJ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2122AGJ-P
Description
IC REG BCK ADJ 2A/2A DL TSOT23-8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A, 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2122AGJ-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1038,86700 Kč388,67 Kč
2535,49520 Kč887,38 Kč
10031,79100 Kč3 179,10 Kč
25030,02464 Kč7 506,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,95960 Kč14 479,80 Kč
1 00028,08378 Kč28 083,78 Kč
1 50027,64471 Kč41 467,07 Kč
2 50027,15864 Kč67 896,60 Kč
3 50026,87450 Kč94 060,75 Kč
5 00026,60127 Kč133 006,35 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč