
MP1653AGTF-P | |
|---|---|
DigiKey Part Number | 1589-MP1653AGTF-PTR-ND - Tape & Reel (TR) 1589-MP1653AGTF-PCT-ND - Cut Tape (CT) 1589-MP1653AGTF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1653AGTF-P |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP1653AGTF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| 250 | 13,02128 Kč | 3 255,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,49130 Kč | 6 245,65 Kč |
| 1 000 | 12,05495 Kč | 12 054,95 Kč |
| 1 500 | 11,83657 Kč | 17 754,85 Kč |
| 2 500 | 11,59442 Kč | 28 986,05 Kč |
| 3 500 | 11,45285 Kč | 40 084,97 Kč |
| 5 000 | 11,31679 Kč | 56 583,95 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |





