Direct
Parametric Equivalent
Parametric Equivalent

MP1608GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP1608GTL-PTR-ND - Tape & Reel (TR) 1589-MP1608GTL-PCT-ND - Cut Tape (CT) 1589-MP1608GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1608GTL-P |
Description | 5.5V, 6A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.25MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.4V | Supplier Device Package SOT-583 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1608GTL-Z | Monolithic Power Systems Inc. | 0 | 1589-MP1608GTL-ZTR-ND | 15,95613 Kč | Direct |
| MP1608CGTL-P | Monolithic Power Systems Inc. | 380 | 1589-MP1608CGTL-PCT-ND | 40,95000 Kč | Parametric Equivalent |
| MP1608CGTL-Z | Monolithic Power Systems Inc. | 0 | 1589-MP1608CGTL-ZTR-ND | 15,95613 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 27,41480 Kč | 685,37 Kč |
| 100 | 24,44380 Kč | 2 444,38 Kč |
| 250 | 23,02724 Kč | 5 756,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,17430 Kč | 11 087,15 Kč |
| 1 000 | 21,47150 Kč | 21 471,50 Kč |
| 1 500 | 21,11979 Kč | 31 679,68 Kč |
| 2 500 | 20,73006 Kč | 51 825,15 Kč |
| 3 500 | 20,50215 Kč | 71 757,52 Kč |
| 5 000 | 20,28306 Kč | 101 415,30 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


