Parametric Equivalent
Parametric Equivalent

MP1608CGTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP1608CGTL-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1608CGTL-Z |
Description | 5.5V, 6A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.25MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.4V | Supplier Device Package SOT-583 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1608CGTL-P | Monolithic Power Systems Inc. | 380 | 1589-MP1608CGTL-PCT-ND | 40,95000 Kč | Parametric Equivalent |
| MP1608GTL-P | Monolithic Power Systems Inc. | 0 | 1589-MP1608GTL-PCT-ND | 40,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,95613 Kč | 79 780,65 Kč |
| 10 000 | 15,65372 Kč | 156 537,20 Kč |
| Unit Price without VAT: | 15,95613 Kč |
|---|---|
| Unit Price with VAT: | 19,30692 Kč |


