
MP1497SGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1853-2-ND - Tape & Reel (TR) 1589-1853-1-ND - Cut Tape (CT) 1589-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1497SGJ-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.4V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 25,76500 Kč | 257,65 Kč |
| 25 | 23,42440 Kč | 585,61 Kč |
| 100 | 20,83740 Kč | 2 083,74 Kč |
| 250 | 19,60596 Kč | 4 901,49 Kč |
| 500 | 18,86248 Kč | 9 431,24 Kč |
| 1 000 | 18,25119 Kč | 18 251,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,49571 Kč | 52 487,13 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |










