TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1496SGJ-Z

DigiKey Part Number
1589-1851-2-ND - Tape & Reel (TR)
1589-1851-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP1496SGJ-Z
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15.2V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 087
Factory Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1023,00800 Kč230,08 Kč
2520,87320 Kč521,83 Kč
10018,52820 Kč1 852,82 Kč
25017,41256 Kč4 353,14 Kč
50016,73938 Kč8 369,69 Kč
1 00016,18556 Kč16 185,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,50129 Kč46 503,87 Kč
6 00015,16649 Kč90 998,94 Kč
9 00014,99880 Kč134 989,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč