Direct

MIE1W0505BGLVH-3R-Z | |
|---|---|
DigiKey Part Number | 1589-MIE1W0505BGLVH-3R-ZTR-ND - Tape & Reel (TR) 1589-MIE1W0505BGLVH-3R-ZCT-ND - Cut Tape (CT) 1589-MIE1W0505BGLVH-3R-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIE1W0505BGLVH-3R-Z |
Description | 5V, 1W, REGULATED, 2.5KVRMS ISOL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3.3V 200mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIE1W0505BGLVH-3R-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerLFLGA | |
Size / Dimension | 0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm) | |
Supplier Device Package | 12-LGA (4x5) | |
Control Features | - | |
Approval Agency | CB | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 30,08000 Kč | 300,80 Kč |
| 25 | 27,39880 Kč | 684,97 Kč |
| 100 | 24,44330 Kč | 2 444,33 Kč |
| 250 | 23,03376 Kč | 5 758,44 Kč |
| 500 | 22,18418 Kč | 11 092,09 Kč |
| 1 000 | 21,48468 Kč | 21 484,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,74629 Kč | 51 865,72 Kč |
| 5 000 | 20,30121 Kč | 101 506,05 Kč |
| 7 500 | 20,07839 Kč | 150 587,92 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |












