MCS1805GS-310-B-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 40,09316 Kč
Datasheet
Current Sensor ±10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1805GS-310-B-P

DigiKey Part Number
1589-MCS1805GS-310-B-PTR-ND - Tape & Reel (TR)
1589-MCS1805GS-310-B-PCT-ND - Cut Tape (CT)
1589-MCS1805GS-310-B-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1805GS-310-B-P
Description
CURRENT SENSOR HE 10A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor ±10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1805GS-310-B-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
132mV/A
Frequency
DC ~ 120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
562,74200 Kč313,71 Kč
1059,94900 Kč599,49 Kč
2556,61080 Kč1 415,27 Kč
5054,33440 Kč2 716,72 Kč
10052,24930 Kč5 224,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,04930 Kč24 024,65 Kč
1 00046,48579 Kč46 485,79 Kč
1 50045,63187 Kč68 447,80 Kč
2 50044,61538 Kč111 538,45 Kč
3 50043,98049 Kč153 931,72 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč