Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX186CEWP+

DigiKey Part Number
MAX186CEWP+-ND
Manufacturer
Manufacturer Product Number
MAX186CEWP+
Description
IC DAS/ADC/DAC SPECIAL 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX186CEWP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
133k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Factory Stock: 756
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1887,59000 Kč887,59 Kč
10724,43100 Kč7 244,31 Kč
36670,15694 Kč24 125,65 Kč
108636,86352 Kč68 781,26 Kč
252617,36369 Kč155 575,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:887,59000 Kč
Unit Price with VAT:1 073,98390 Kč