Parametric Equivalent

MCS1805GS-310-B-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1805GS-310-B-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-310-B-Z |
Description | CURRENT SENSOR HE 10A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1805GS-310-B-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 132mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,09316 Kč | 100 232,90 Kč |
| Unit Price without VAT: | 40,09316 Kč |
|---|---|
| Unit Price with VAT: | 48,51272 Kč |


