Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Isolated, High-Voltage ±5A to ±50A Current Sensors
Current Sensors for High-Current Monitoring and High Isolation Applications

MCS1800GS-12-Z

DigiKey Part Number
1589-MCS1800GS-12-ZTR-ND - Tape & Reel (TR)
1589-MCS1800GS-12-ZCT-ND - Cut Tape (CT)
1589-MCS1800GS-12-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1800GS-12-Z
Description
CURRENT SENSOR HE 12.5A 8-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1800GS-12-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Accuracy
±3%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
10.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
110mV/A
Supplier Device Package
8-SOIC
Frequency
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS1800GS-12-PMonolithic Power Systems Inc.521589-MCS1800GS-12-PCT-ND65,30000 KčParametric Equivalent
In-Stock: 1 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
552,11800 Kč260,59 Kč
1049,74400 Kč497,44 Kč
2546,91800 Kč1 172,95 Kč
5044,99040 Kč2 249,52 Kč
10043,22020 Kč4 322,02 Kč
50039,66354 Kč19 831,77 Kč
1 00038,33941 Kč38 339,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,75540 Kč91 888,50 Kč
5 00035,67174 Kč178 358,70 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč