



MCS1800GS-12-P | |
|---|---|
DigiKey Part Number | 1589-MCS1800GS-12-PTR-ND - Tape & Reel (TR) 1589-MCS1800GS-12-PCT-ND - Cut Tape (CT) 1589-MCS1800GS-12-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1800GS-12-P |
Description | CURRENT SENSOR HE 12.5A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1800GS-12-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 110mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,59000 Kč | 61,59 Kč |
| 5 | 55,01200 Kč | 275,06 Kč |
| 10 | 52,51400 Kč | 525,14 Kč |
| 25 | 49,57640 Kč | 1 239,41 Kč |
| 50 | 47,56260 Kč | 2 378,13 Kč |
| 100 | 45,71910 Kč | 4 571,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,00898 Kč | 21 004,49 Kč |
| 1 000 | 40,62767 Kč | 40 627,67 Kč |
| 1 500 | 39,87345 Kč | 59 810,17 Kč |
| 2 500 | 38,97588 Kč | 97 439,70 Kč |
| 3 500 | 38,41495 Kč | 134 452,32 Kč |
| 5 000 | 37,84549 Kč | 189 227,45 Kč |
| Unit Price without VAT: | 61,59000 Kč |
|---|---|
| Unit Price with VAT: | 74,52390 Kč |

