Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Isolated, High-Voltage ±5A to ±50A Current Sensors
Current Sensors for High-Current Monitoring and High Isolation Applications

MCS1800GS-12-P

DigiKey Part Number
1589-MCS1800GS-12-PTR-ND - Tape & Reel (TR)
1589-MCS1800GS-12-PCT-ND - Cut Tape (CT)
1589-MCS1800GS-12-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1800GS-12-P
Description
CURRENT SENSOR HE 12.5A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1800GS-12-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Accuracy
±3%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
10.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
110mV/A
Supplier Device Package
8-SOIC
Frequency
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS1800GS-12-ZMonolithic Power Systems Inc.1 0011589-MCS1800GS-12-ZCT-ND58,58000 KčParametric Equivalent
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
558,29000 Kč291,45 Kč
1055,66600 Kč556,66 Kč
2552,53680 Kč1 313,42 Kč
5050,40360 Kč2 520,18 Kč
10048,44660 Kč4 844,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,51660 Kč22 258,30 Kč
1 00043,05283 Kč43 052,83 Kč
1 50042,25357 Kč63 380,36 Kč
2 50041,30231 Kč103 255,77 Kč
3 50040,70786 Kč142 477,51 Kč
5 00040,10437 Kč200 521,85 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč