
MAQ470GQE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MAQ470GQE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MAQ470GQE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MAQ470GQE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAQ470GQE-AEC1-Z |
Description | 12-BIT, AUTOMOTIVE ANGLE SENSORW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MAQ470GQE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount, Wettable Flank | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,65000 Kč | 109,65 Kč |
| 5 | 98,49600 Kč | 492,48 Kč |
| 10 | 94,37600 Kč | 943,76 Kč |
| 25 | 89,42400 Kč | 2 235,60 Kč |
| 50 | 86,04520 Kč | 4 302,26 Kč |
| 100 | 82,94730 Kč | 8 294,73 Kč |
| 500 | 77,67296 Kč | 38 836,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 69,70867 Kč | 348 543,35 Kč |
| Unit Price without VAT: | 109,65000 Kč |
|---|---|
| Unit Price with VAT: | 132,67650 Kč |



