


MA702GQ-P | |
|---|---|
DigiKey Part Number | 1589-1502-2-ND - Tape & Reel (TR) 1589-1502-1-ND - Cut Tape (CT) 1589-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA702GQ-P |
Description | SENSOR ANGLE SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MA702GQ-P Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case 16-VFQFN Exposed Pad |
Output PWM | Supplier Device Package 16-QFN (3x3) |
Output Signal Programmable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA702GQ-Z | Monolithic Power Systems Inc. | 6 550 | 1589-1516-1-ND | 86,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 5 | 83,44600 Kč | 417,23 Kč |
| 10 | 79,85500 Kč | 798,55 Kč |
| 25 | 75,55080 Kč | 1 888,77 Kč |
| 50 | 72,61940 Kč | 3 630,97 Kč |
| 100 | 69,92750 Kč | 6 992,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,51258 Kč | 32 256,29 Kč |
| 1 000 | 62,49572 Kč | 62 495,72 Kč |
| 1 500 | 61,39423 Kč | 92 091,35 Kč |
| 2 500 | 60,08326 Kč | 150 208,15 Kč |
| 3 500 | 59,26379 Kč | 207 423,27 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |






