
EV4245-VE-00A | |
|---|---|
DigiKey Part Number | 1589-EV4245-VE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV4245-VE-00A |
Description | EVAL BOARD FOR MP4245 |
Customer Reference | |
Detailed Description | MP4245 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | MP4245 | |
Primary Attributes | 4V ~ 36V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |



