STUSB4710A - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISC004V1

DigiKey Part Number
497-17655-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISC004V1
Description
EVAL BOARD FOR STUSB4710A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STUSB4710A - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
USB Type-C® Power Delivery (PD)
Manufacturer
STMicroelectronics
Embedded
No
Packaging
Bulk
Utilized IC / Part
STUSB4710A
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 071,53000 Kč1 071,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 071,53000 Kč
Unit Price with VAT:1 296,55130 Kč