
MP4245GVE-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP4245GVE-0000-ZTR-ND - Tape & Reel (TR) 1589-MP4245GVE-0000-ZCT-ND - Cut Tape (CT) 1589-MP4245GVE-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4245GVE-0000-Z |
Description | 36V, 6A PEAK, BUCK-BOOST CONVERT |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 21-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP4245GVE-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Converter, USB | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 1V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 89,59800 Kč | 895,98 Kč |
| 25 | 82,67320 Kč | 2 066,83 Kč |
| 100 | 75,06990 Kč | 7 506,99 Kč |
| 250 | 71,96436 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 64,41939 Kč | 322 096,95 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |


