MP-211-015-143-2200-93A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11
Unit Price: 1 550,28000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 50
Unit Price: 1 572,54000 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 4
Unit Price: 7 837,71000 Kč
Datasheet

Parametric Equivalent


Omnetics
In Stock: 5
Unit Price: 9 983,71000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 477,83900 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 963,75563 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: 9 728,58000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 204,84333 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 19 578,75000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 19 578,75000 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 13 780,35500 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 13 780,35500 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 17 605,35000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 18 063,32000 Kč
Image for MP-211-015-143-2200-93A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-211-015-143-2200-93A

DigiKey Part Number
4134-MP-211-015-143-2200-93A-ND
Manufacturer
Manufacturer Product Number
MP-211-015-143-2200-93A
Description
MP-211-015-143-2200-93A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 Pin Female
Convert From (Adapter End)
D-Sub, 15 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Current Rating (Amps)
3 A
Housing Color
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
311 023,81000 Kč33 071,43 Kč
Unit Price without VAT:11 023,81000 Kč
Unit Price with VAT:13 338,81010 Kč