New at DigiKey
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40829-001

DigiKey Part Number
2262-A40829-001-ND
Manufacturer
Manufacturer Product Number
A40829-001
Description
DUAL ROW NANO-D CONNECTOR SAVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 Pin Female
Convert From (Adapter End)
D-Sub, 15 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Current Rating (Amps)
1 A
Housing Color
Silver
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 983,71000 Kč9 983,71 Kč
108 488,04300 Kč84 880,43 Kč
Unit Price without VAT:9 983,71000 Kč
Unit Price with VAT:12 080,28910 Kč