
0732841881 | |
|---|---|
DigiKey Part Number | 900-0732841881-ND |
Manufacturer | |
Manufacturer Product Number | 0732841881 |
Description | 15 PIN PLUG-SOCKET 4000PF PI ADA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0732841881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 50 V | |
Current Rating (Amps) | 5 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 505,14000 Kč | 1 505,14 Kč |
| 10 | 1 279,30300 Kč | 12 793,03 Kč |
| 25 | 1 199,26280 Kč | 29 981,57 Kč |
| 50 | 1 142,08120 Kč | 57 104,06 Kč |
| 100 | 1 087,64390 Kč | 108 764,39 Kč |
| Unit Price without VAT: | 1 505,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 821,21940 Kč |

