
5601240131 | |
|---|---|
DigiKey Part Number | 900-5601240131TR-ND - Tape & Reel (TR) 900-5601240131CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5601240131 |
Description | CONN 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,83100 Kč | 38,31 Kč |
| 25 | 3,58680 Kč | 89,67 Kč |
| 50 | 3,41440 Kč | 170,72 Kč |
| 100 | 3,25220 Kč | 325,22 Kč |
| 250 | 3,04804 Kč | 762,01 Kč |
| 500 | 2,90238 Kč | 1 451,19 Kč |
| 1 000 | 2,76365 Kč | 2 763,65 Kč |
| 2 500 | 2,59041 Kč | 6 476,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,34891 Kč | 23 489,10 Kč |
| 20 000 | 2,23679 Kč | 44 735,80 Kč |
| 30 000 | 2,17373 Kč | 65 211,90 Kč |
| 50 000 | 2,09683 Kč | 104 841,50 Kč |
| 70 000 | 2,04769 Kč | 143 338,30 Kč |
| 100 000 | 1,99684 Kč | 199 684,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |












