



0349511220 | |
|---|---|
DigiKey Part Number | WM20007-ND |
Manufacturer | |
Manufacturer Product Number | 0349511220 |
Description | MX150 BACKSHELL RCPT 2X6 WORIB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349511220 Models |
Category | Accessory Type Backshell |
Manufacturer Molex | Number of Positions 12 |
Series | For Use With/Related Products MX150 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 88,46500 Kč | 884,65 Kč |
| 25 | 82,92520 Kč | 2 073,13 Kč |
| 50 | 78,96500 Kč | 3 948,25 Kč |
| 100 | 75,19380 Kč | 7 519,38 Kč |
| 300 | 69,58527 Kč | 20 875,58 Kč |
| 600 | 66,26513 Kč | 39 759,08 Kč |
| 1 200 | 63,10459 Kč | 75 725,51 Kč |
| 2 700 | 59,59956 Kč | 160 918,81 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |






