


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products 560124-0101 |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 712,91000 Kč | 8 712,91 Kč |
| 5 | 8 076,37600 Kč | 40 381,88 Kč |
| 10 | 7 817,15600 Kč | 78 171,56 Kč |
| 25 | 7 487,44160 Kč | 187 186,04 Kč |
| Unit Price without VAT: | 8 712,91000 Kč |
|---|---|
| Unit Price with VAT: | 10 542,62110 Kč |











