Non-Gendered Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Tin 22 AWG Crimp
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

5601240101

DigiKey Part Number
WM16316TR-ND - Tape & Reel (TR)
WM16316CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5601240101
Description
CONN 22AWG CRMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5601240101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199 132
Factory Stock: 90 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
250,50400 Kč12,60 Kč
500,47460 Kč23,73 Kč
1000,45360 Kč45,36 Kč
2500,42500 Kč106,25 Kč
5000,40484 Kč202,42 Kč
1 0000,38531 Kč385,31 Kč
2 5000,36125 Kč903,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,30640 Kč4 596,00 Kč
30 0000,29176 Kč8 752,80 Kč
45 0000,28352 Kč12 758,40 Kč
75 0000,27348 Kč20 511,00 Kč
105 0000,26706 Kč28 041,30 Kč
150 0000,26043 Kč39 064,50 Kč
375 0000,24412 Kč91 545,00 Kč
750 0000,23248 Kč174 360,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč