




5601230300 | |
|---|---|
DigiKey Part Number | WM17781-ND |
Manufacturer | |
Manufacturer Product Number | 5601230300 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601230300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,09920 Kč | 77,48 Kč |
| 50 | 2,95240 Kč | 147,62 Kč |
| 100 | 2,81160 Kč | 281,16 Kč |
| 250 | 2,63400 Kč | 658,50 Kč |
| 500 | 2,50842 Kč | 1 254,21 Kč |
| 1 000 | 2,38852 Kč | 2 388,52 Kč |
| 2 500 | 2,23872 Kč | 5 596,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |








