Connector Terminal Position Assurance (TPA) For DuraClik Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For DuraClik Series
5601250301
5601250301
Molex - MX150 Unsealed Connection System

5601250301

DigiKey Part Number
WM20891-ND
Manufacturer
Manufacturer Product Number
5601250301
Description
RETAINER 3P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For DuraClik Series
Datasheet
 Datasheet
EDA/CAD Models
5601250301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
3
Series
For Use With/Related Products
DuraClik Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 556
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
53,69600 Kč18,48 Kč
103,57000 Kč35,70 Kč
253,41840 Kč85,46 Kč
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč