5600230445 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 63 438
Unit Price: 2,10000 Kč
Datasheet
Socket Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600230445

DigiKey Part Number
900-5600230445TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5600230445
Description
CONN SOCKET 26-30AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes