5600200230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600200230
5600200230
5600200230
Molex - Product Spotlight - MX123 Sealed Connection System

5600200230

DigiKey Part Number
WM20882TR-ND - Tape & Reel (TR)
WM20882CT-ND - Cut Tape (CT)
WM20882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5600200230
Description
CONN HEADER SMD 2POS 2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5600200230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
9.3mm
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,63000 Kč28,63 Kč
1024,39700 Kč243,97 Kč
10020,72370 Kč2 072,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65018,15838 Kč11 802,95 Kč
1 30017,29177 Kč22 479,30 Kč
1 95016,80416 Kč32 768,11 Kč
3 25016,20947 Kč52 680,78 Kč
4 55015,82946 Kč72 024,04 Kč
6 50015,43639 Kč100 336,53 Kč
Manufacturers Standard Package
Unit Price without VAT:28,63000 Kč
Unit Price with VAT:34,64230 Kč