


5055979100 | |
|---|---|
DigiKey Part Number | WM17310-ND |
Manufacturer | |
Manufacturer Product Number | 5055979100 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5055979100 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 27.6µin (0.70µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 25 | 1,10880 Kč | 27,72 Kč |
| 50 | 1,05000 Kč | 52,50 Kč |
| 100 | 1,00160 Kč | 100,16 Kč |
| 250 | 0,93820 Kč | 234,55 Kč |
| 500 | 0,89368 Kč | 446,84 Kč |
| 1 000 | 0,85084 Kč | 850,84 Kč |
| 3 000 | 0,78722 Kč | 2 361,66 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




