


5055960601 | |
|---|---|
DigiKey Part Number | WM17305-ND |
Manufacturer | |
Manufacturer Product Number | 5055960601 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055960601 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 9,17200 Kč | 229,30 Kč |
| 50 | 8,73520 Kč | 436,76 Kč |
| 200 | 7,92045 Kč | 1 584,09 Kč |
| 400 | 7,54195 Kč | 3 016,78 Kč |
| 600 | 7,32900 Kč | 4 397,40 Kč |
| 1 000 | 7,06919 Kč | 7 069,19 Kč |
| 2 600 | 6,60815 Kč | 17 181,19 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




